EBM08DCBH

Heilind Number:SULEBM08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCBH

Detailed Description

The EBM08DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 16 female connectors with clearance hole mount type, it offers secure and stable connections. The termination method is through-hole, with contact material made of phosphor bronze and plated with gold for enhanced conductivity. The hairpin contact type and right-angle orientation make it suitable for compact designs. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the EBM08DCBH for high-reliability connectivity in your electronic systems.