EBM08DCBI

Heilind Number:SULEBM08DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCBI

Detailed Description

Introducing the EBM08DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 16 positions offers versatile connectivity options. Its threaded mount and through-hole termination method provide secure and stable installation on PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it space-efficient. The connector complies with RoHS standards and is suitable for lead-free soldering. Perfect for industrial, aerospace, and telecommunications applications, the EBM08DCBI ensures high reliability and performance in every use. Elevate your connectivity solutions with this advanced board-to-board connector.