EBM08DCBN

Heilind Number:SULEBM08DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCBN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCBN

Detailed Description

Introducing the EBM08DCBN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage of 950VAC, this connector is perfect for demanding applications. Featuring two rows of 16 female contacts made of durable phosphor bronze with gold plating, it ensures a secure and low-resistance connection. The hairpin contact type and right-angle orientation offer easy mating and space-saving benefits. With a pitch of 3.96mm and thru-hole termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it suitable for various PCB layouts. Trust the EBM08DCBN for your connectivity needs in aerospace, military, and other high-reliability applications.