| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DCBS |
EBM08DCBS
| Heilind Number: | SULEBM08DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DCBS Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 16 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent signal integrity. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Whether for industrial or commercial applications, the EBM08DCBS is a trusted solution for your connectivity needs.

