EBM08DCBT

Heilind Number:SULEBM08DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCBT

Detailed Description

Introducing the EBM08DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The 16-position, dual-row design with threaded mounting and through-hole termination offers secure and stable connections. Gold-plated contacts and hairpin design guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace use. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM08DCBT for efficient and durable board-to-board connections in your next project.