EBM08DCCD

Heilind Number:SULEBM08DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCCD

Detailed Description

Introducing the EBM08DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector features two rows of 16 contacts, offering reliable connectivity in tight spaces. Engineered for durability, it boasts a PBT and phosphor bronze construction with gold-plated contacts, ensuring excellent conductivity and resistance to corrosion. The hairpin contact design and thru-hole termination method further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and rated for up to 950 VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating provide ease of installation on PCBs. With a tail length of 6.35mm and a low profile height of 15.49mm, it offers flexibility in board layout. Trust the EBM08DCCD for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.