EBM08DCCH

Heilind Number:SULEBM08DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCCH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCCH

Detailed Description

Introducing the EBM08DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 16 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze, it offers excellent durability and conductivity, while gold plating on the contacts enhances signal transmission efficiency. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic devices. With a tail length of 6.35mm (.25 inches) and a low connector height of 15.49mm (.61 inches), it offers versatility in PCB designs. Its matte tin termination plating ensures solderability and RoHS compliance, making it environmentally friendly. The EBM08DCCH is the perfect choice for applications that require high-reliability connectors.