EBM08DCCI

Heilind Number:SULEBM08DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCCI

Detailed Description

Introducing the EBM08DCCI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With its PBT and Phosphor Bronze construction, this connector offers durability and excellent conductivity, making it suitable for various applications. Featuring two rows with a total of 16 positions, it allows for multiple connections in a compact space. The threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Gold-plated contacts and a contact pitch of 3.96mm guarantee optimal signal transmission and resistance to corrosion. Rated for up to 950VAC and 3A, it meets high voltage and current requirements. With a right-angle orientation and a low-profile design, it saves space on the PCB. The matte tin termination plating provides solderability and reliability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Whether for industrial equipment, telecommunications, or consumer electronics, the EBM08DCCI offers a dependable solution for your connectivity needs.