EBM08DCCT

Heilind Number:SULEBM08DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCCT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCCT

Detailed Description

The EBM08DCCT is a high-performance female board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm, it offers precise and secure mating with a right-angle orientation for space-saving installation. Rated for 950VAC and 3A, it can accommodate high-power applications with ease. Its threaded mount and thru-hole termination method provide stable and secure attachment to PCBs. With 16 positions and two rows, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating enhances solderability and corrosion resistance. Overall, the EBM08DCCT is a reliable and high-quality solution for your board-to-board connection needs.