| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DCKD-S288 |
EBM08DCKD-S288
| Heilind Number: | SULEBM08DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM08DCKD-S288. Designed for high-performance applications, this female connector features two rows and a clearance hole mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and straddle orientation offer secure connections. Rated for 3 A and 950 VAC, it meets stringent voltage and current requirements. With 16 positions and a tail length of 4.45 mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Perfect for hi-rel applications, this connector is a versatile solution for your PCB connectivity needs.

