EBM08DCKD

Heilind Number:SULEBM08DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCKD

Detailed Description

Introducing the EBM08DCKD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a female gender with two rows for versatile installation, this connector boasts a clearance hole mount type and through-hole termination method for easy assembly. Crafted from durable PBT and phosphor bronze materials with gold-plated contacts, it ensures reliable conductivity even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers efficient power transmission. The straight orientation, 16 positions, and loop bellow contact type provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the EBM08DCKD for seamless and robust board-to-board connections in your electronic designs.