| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULEBM08DCKH |
EBM08DCKH
| Heilind Number: | SULEBM08DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The gold-plated contact pins guarantee low contact resistance and enhanced signal integrity. Its 16 positions and two rows offer ample connectivity options. The loop bellow contact type and clearance hole mount make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust the EBM08DCKH for robust and efficient PCB connections.

