EBM08DCKI-S288

Heilind Number:SULEBM08DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBM08DCKI-S288, is a high-performance female connector designed for secure and reliable connections in electronic devices. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows with 16 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The contact materials, Phosphor Bronze with Gold plating, guarantee excellent conductivity and durability. Its threaded mount type and straddle orientation make for easy and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a termination method of Card Extender and termination plating of Matte Tin, it ensures strong and lasting connections. This connector, classified under Board to Board PCB Connectors and Card Edge Connectors, is ideal for use in high-reliability electronic applications.