EBM08DCKI

Heilind Number:SULEBM08DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCKI

Detailed Description

Introducing the EBM08DCKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial environments. With a pitch of 3.96mm and 16 gold-plated contact positions, this connector ensures secure and efficient connectivity. The female gender, threaded mount type, and through-hole termination method offer easy installation and maintenance. Constructed with durable PBT and phosphor bronze materials, it can withstand voltage up to 950 VAC and operate efficiently in a wide temperature range from -65 to 125°C. Featuring a straight orientation and a compact size of 9.4mm in width and 15.49mm in height, the EBM08DCKI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this reliable and high-quality connector.