EBM08DCKN-S288

Heilind Number:SULEBM08DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCKN-S288

Detailed Description

Introducing the EBM08DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction of PBT and phosphor bronze, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of up to 950VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Its compact design, with 2 rows and 16 positions, allows for efficient PCB layout. The loop bellow contact type and straddle orientation further optimize signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Upgrade your connectivity solutions with the EBM08DCKNS288, where performance meets reliability.