EBM08DCKN

Heilind Number:SULEBM08DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCKN

Detailed Description

Introducing the EBM08DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials for reliable conductivity. Its dual-row design with 16 positions and a pitch of 3.96mm ensures efficient connectivity. The female gender and straight orientation make it easy to integrate into existing systems. Operating at a voltage of 950 VAC and an amperage of 3A, it offers robust power transmission. Gold-plated contact surfaces and matte tin termination guarantee optimal signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Whether for industrial machinery or telecommunications equipment, the EBM08DCKN delivers exceptional performance and durability. Elevate your connectivity solutions with this essential component.