EBM08DCKS-S288

Heilind Number:SULEBM08DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM08DCKS-S288, offers reliable connectivity in electronic applications. Featuring a female gender and two rows, it ensures secure attachment. With a side hole mount type and card extender termination method, installation is efficient. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Operating at 3A and 950VAC, it meets high-power requirements. The 16-loop bellow contacts, in a straddle orientation, provide stable connections. With a tail length of 4.45mm and a connector height of 15.49mm, it suits various PCB designs. The matte tin termination plating ensures durability in diverse environments, with an operating temperature range of -65 to 125°C. This connector, part of the Board to Board PCB Connectors category, is ideal for demanding electronic systems.