EBM08DCKS

Heilind Number:SULEBM08DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCKS

Detailed Description

Introducing the EBM08DCKS, a high-performance Board to Board PCB Connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures secure connectivity in demanding environments. With an amperage rating of 3A and voltage capacity of 950VAC, it meets stringent industry standards for performance and safety. The connector's 16 positions, arranged in two rows with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and side hole mount type offer easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various applications. Trust the EBM08DCKS for efficient and durable board-to-board connections in your electronic systems.