EBM08DCKT-S288

Heilind Number:SULEBM08DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCKT-S288

Detailed Description

Introducing the EBM08DCKT-S288, a high-performance board-to-board PCB connector designed for crucial electronic connections. This female connector, featuring two rows for enhanced functionality, boasts a rugged threaded mount type and reliable card extender termination method, ensuring secure and stable installations. Crafted with precision, it offers a current rating of 3A and a voltage capacity of 950VAC, making it ideal for demanding applications. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. With 16 loop bellow contact type positions and a pitch of 3.96mm, this connector facilitates seamless data transmission. Its straddle orientation and -65 to 125°C operating temperature range further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, the EBM08DCKT-S288 is compact yet powerful. With matte tin termination plating, it ensures long-term reliability. This connector is a top choice for professionals in the electronics industry, offering superior performance in a wide range of applications.