EBM08DCKT

Heilind Number:SULEBM08DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCKT

Detailed Description

Introducing the EBM08DCKT, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Crafted with a durable blend of PBT and Phosphor Bronze materials, this female connector features two rows with a contact pitch of 3.96mm (.156in), making it perfect for various electronic applications. With a maximum voltage rating of 950VAC and an amperage of 3A, it ensures safe and stable power transmission. The gold-plated contacts on the Phosphor Bronze terminals guarantee excellent conductivity while the threaded mount and through-hole termination method offer secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets stringent performance standards. Its straight orientation, loop bellow contact type, and 16 positions make it versatile for diverse board connectivity needs. The matte tin termination plating adds to its durability. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs without compromising on functionality. Trust the EBM08DCKT for high-reliability connections in your electronic designs.