EBM08DCMD-S288

Heilind Number:SULEBM08DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMD-S288

Detailed Description

The EBM08DCMD-S288 Board To Board PCB Connector is a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PBT housing and Phosphor Bronze contact material plated with Gold, this connector ensures durability and signal integrity. With a current rating of 3 A and a voltage withstand of 950 VAC, it is suitable for a wide range of applications. The connector offers 16 positions in a compact design with a pitch of 3.96 mm, making it ideal for high-density PCB layouts. Its straddle orientation and clearance hole mount type facilitate easy installation and secure attachment. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environmental conditions. The EBM08DCMDS288 complies with RoHS standards and is perfect for use in aerospace, defense, and industrial applications requiring high-reliability connectivity.