EBM08DCMD

Heilind Number:SULEBM08DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMD

Detailed Description

The EBM08DCMD is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for applications requiring robust connectivity. Featuring two rows of 16 female contacts with gold-plated phosphor bronze construction, it ensures excellent conductivity and durability. The straight orientation and clearance hole mount type make installation easy, while the wire wrap termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it space-efficient without compromising performance. Trust the EBM08DCMD for your critical board-to-board connection needs.