EBM08DCMH-S288

Heilind Number:SULEBM08DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMH-S288

Detailed Description

Introducing the EBM08DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 16 positions and a pitch of 3.96mm, it offers ample connectivity options. The female gender and hairpin contact type with gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Its clearance hole mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures durability. Trust the EBM08DCMH-S288 for efficient and durable board-to-board connections.