EBM08DCMH

Heilind Number:SULEBM08DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCMH

Detailed Description

Introducing the EBM08DCMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a sturdy construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the power needs of various systems. The female connector, with two rows and 16 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm and a compact design, it ensures efficient PCB connectivity. Matte Tin termination plating adds to its reliability. Whether for industrial machinery, telecommunications, or aerospace applications, the EBM08DCMH is the perfect choice for secure and high-speed data transmission.