EBM08DCMI-S288

Heilind Number:SULEBM08DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, featuring a robust design perfect for high-reliability applications. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in any environment. The 16-pin female connector, with two rows and a pitch of 3.96mm, offers versatile connectivity options. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and card extender termination method simplify installation on PCBs. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising performance. The EBM08DCMIS288 is a reliable solution for your board-to-board connection needs.