EBM08DCMI

Heilind Number:SULEBM08DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCMI

Detailed Description

The EBM08DCMI is a high-performance female PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The two-row, threaded mount design with wire wrap termination method offers secure and stable connections. Gold-plated contacts on a 3.96mm pitch provide excellent conductivity and corrosion resistance. With 16 positions and hairpin contact type, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring only .61 inches in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating and compliance with RoHS standards, the EBM08DCMI ensures both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial electronics, this connector is a reliable solution for your connectivity needs.