EBM08DCMN-S288

Heilind Number:SULEBM08DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMN-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM08DCMN-S288. Designed for high-performance applications, this connector features a female gender with 2 rows and a pitch of 3.96mm (.156 in). With a maximum amperage of 3A and a voltage rating of 950 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and 16 positions make it ideal for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is Card Extender with matte tin plating, ensuring secure and durable connections. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, this connector is perfect for space-constrained PCB layouts. Trust in the EBM08DCMNS288 for seamless board-to-board connectivity in your electronic designs.