EBM08DCMN

Heilind Number:SULEBM08DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCMN

Detailed Description

Introducing EBM08DCMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity. Operating at 3A and 950VAC, it guarantees efficient power transmission. Its 2-row, 16-position layout with a 3.96mm pitch offers versatile connectivity options. The contact material of gold-plated Phosphor Bronze and wire wrap termination method ensure secure and low-resistance connections. With a tail length of 14.22mm and a straight orientation, it is easy to install on PCBs. Operating in a wide temperature range (-65 to 125°C), it is suitable for harsh environments. Matte Tin termination plating enhances durability, making it ideal for industrial use. This connector, part of the hi-rel EBM series, is a reliable choice for aerospace, defense, and other high-performance applications.