EBM08DCMS-S288

Heilind Number:SULEBM08DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM08DCMS-S288. Designed for high-performance applications, this connector features a female gender with two rows and side hole mount type for secure installation. With a contact material of Phosphor Bronze and contact plating in Gold, it ensures reliable conductivity. The Hairpin contact type and Straddle orientation offer efficient signal transmission. Boasting 16 positions and a voltage rating of 950 VAC, it's ideal for demanding environments. The Matte Tin termination plating guarantees durability, while the operating temperature range of -65 to 125 °C ensures versatility. Measuring at .61 inches in height, 9.4 mm in width, and with a tail length of 13.84 mm, it provides a compact yet powerful solution for your connectivity needs. Suitable for various industries, this connector is a must-have for any PCB assembly project.