EBM08DCMS

Heilind Number:SULEBM08DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMS

Detailed Description

The EBM08DCMS is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze construction, this connector offers durability and superior conductivity. Featuring a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The female connector with two rows and 16 positions allows for versatile connectivity. Its side hole mount type and wire wrap termination method provide secure attachment. The gold-plated phosphor bronze contacts with hairpin design guarantee low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating offers excellent solderability. This connector, part of the EBM08DCMS series, is ideal for industrial and commercial applications that require high-speed data and power transmission.