EBM08DCMT-S288

Heilind Number:SULEBM08DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCMT-S288

Detailed Description

Introducing the EBM08DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows and sixteen positions, ensuring reliable connectivity in complex circuit layouts. The phosphor bronze contact material with gold plating guarantees optimal signal transmission, while the threaded mount type and card extender termination method offer secure and convenient installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its hairpin contact type and straddle orientation further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBM08DCMT-S288 is a space-efficient solution that meets the highest industry standards. Trust in its performance, durability, and quality for your next project.