| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DCMT |
EBM08DCMT
| Heilind Number: | SULEBM08DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM08DCMT, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows with a total of 16 hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures reliable connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The threaded mount type and wire wrap termination method guarantee secure installation, while the -65 to 125°C operating temperature range makes it ideal for both commercial and industrial use. Measuring just .61 inches in height and 9.4mm (.37 in) in width, the compact design of the EBM08DCMT saves valuable board space without compromising performance. Trust in the EBM08DCMT for your connectivity needs.

