EBM08DCSD-S288

Heilind Number:SULEBM08DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCSD-S288

Detailed Description

The EBM08DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 16 female contacts, this connector ensures secure and reliable connections in tight spaces. It boasts a current rating of 3A and a voltage rating of 950VAC, making it suitable for a wide range of electronic devices. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through card extender, with a pitch of 3.96mm. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straddle orientation and clearance hole mount type offer versatility in installation. With a tail length of 3.68mm and a connector height of 15.49mm, it provides ample space for efficient PCB connections. The termination plating is matte tin, ensuring long-term performance. Overall, the EBM08DCSD-S288 is a reliable and durable connector that meets the highest industry standards.