EBM08DCSD

Heilind Number:SULEBM08DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCSD

Detailed Description

Introducing the EBM08DCSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance even in demanding environments. Its female gender, two-row design, and clearance hole mount type make it versatile for various applications. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 3.96mm (.156in) and 16 positions, it provides ample connectivity options. Operating at a maximum voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for critical operations. The hairpin contact type and straight orientation further enhance its functionality. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers space-saving benefits. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and other high-reliability applications, the EBM08DCSD is a top choice for engineers seeking quality connectors with optimal performance.