EBM08DCSH

Heilind Number:SULEBM08DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCSH

Detailed Description

Introducing the EBM08DCSH, a high-performance Board To Board PCB Connector designed for reliable power transmission in demanding environments. Featuring a gender-specific female interface with two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity. The termination method of Thru Hole, along with phosphor bronze contact material plated with gold, guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it is suitable for high-power applications. Its hairpin contact type and straight orientation, along with 16 positions and a tail length of 4.06mm (.16 inches), provide versatility in connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector offers reliability in extreme conditions. The compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), makes it ideal for space-constrained installations. Terminated with matte tin plating, it complies with RoHS standards for environmental sustainability. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EBM08DCSH is the perfect choice for high-reliability interconnections.