EBM08DCSI-S288

Heilind Number:SULEBM08DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCSI-S288

Detailed Description

Introducing the EBM08DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. The 16-position, 2-row design with a pitch of 3.96mm offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while the hairpin contact type and straddle orientation further enhance performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of .61in and width of 9.4mm, allows for space-efficient PCB layout. With termination plating in matte tin, it ensures durability and long-term reliability. Whether used in telecommunications, aerospace, or other industries, the EBM08DCSI-S288 connector delivers exceptional quality and performance.