EBM08DCSI

Heilind Number:SULEBM08DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCSI

Detailed Description

Introducing the EBM08DCSI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With a compact form factor and a rugged construction, this connector is perfect for use in demanding industrial environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable signal transmission with minimal signal loss. The threaded mounting type and through-hole termination method guarantee secure attachment to the PCB. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The 16-position, double-row design with hairpin contacts offers high-density connectivity. Operating temperature range of -65 to 125°C ensures excellent performance even in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is a space-saving solution for your PCB connection needs. Trust the EBM08DCSI for premium quality and performance in your electronic designs.