EBM08DCSN-S288

Heilind Number:SULEBM08DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCSN-S288

Detailed Description

Introducing the EBM08DCSN-S288 Board To Board PCB Connector, a high-performance component designed for seamless data transmission in electronic devices. This female connector features two rows with a total of 16 positions, ensuring efficient connectivity. With a pitch of 3.96mm and contact material made of Phosphor Bronze plated in Gold, it guarantees reliable signal transfer even in demanding environments. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. The EBM08DCSNS288 is a must-have for engineers and manufacturers looking for a high-quality and dependable solution for board-to-board connections.