EBM08DCSN

Heilind Number:SULEBM08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCSN

Detailed Description

EBM08DCSN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows of contacts, this connector offers a secure fit with a termination method of thru hole soldering. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for various applications. The hairpin contact type and straight orientation make it easy to insert and remove cables. With 16 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable even in harsh environments. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), is ideal for space-constrained PCB layouts. The termination plating of matte tin ensures secure solder connections. Overall, the EBM08DCSN is a versatile and durable connector suitable for a range of electronic devices and systems.