EBM08DCSS-S288

Heilind Number:SULEBM08DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCSS-S288

Detailed Description

Introducing the EBM08DCSS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. With a maximum voltage rating of 950 VAC and an amperage of 3 A, it meets the stringent requirements of industrial and commercial systems. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and longevity. Its two rows with 16 positions and a pitch of 3.96 mm allow for efficient data transfer. The side-hole mount type and card extender termination method offer flexibility in installation. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for use in various settings. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the EBM08DCSS-S288 for secure and stable board-to-board connections.