| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DCSS |
EBM08DCSS
| Heilind Number: | SULEBM08DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCSS |
| ECAD Model: |
Specifications
Detailed Description
The EBM08DCSS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a side-hole mount type, it offers easy installation onto PCBs. Featuring PBT and phosphor bronze construction, this connector ensures durability and stability in operation. Its 16 female gold-plated hairpin contacts, with a pitch of 3.96mm, guarantee efficient connectivity with a voltage rating of 950VAC. The straight orientation and 4.06mm tail length further enhance its versatility. Operating smoothly in a wide temperature range from -65 to 125°C, and complying with the matte tin termination plating standard, the EBM08DCSS is a dependable choice for industrial and commercial electronics projects.

