EBM08DCST-S288

Heilind Number:SULEBM08DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCST-S288

Detailed Description

Introducing the EBM08DCST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. With a compact design and a pitch of 3.96mm, it is ideal for tight spaces on PCBs. The connector is equipped with 16 hairpin contacts in a straddle orientation, allowing for secure and stable connections. Its threaded mount type and termination method of card extender ensure easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environmental conditions. With a tail length of 3.68mm and a connector height of 15.49mm, it offers versatility in connectivity options. The termination plating of matte tin further enhances its durability. Perfect for industrial and commercial applications, this connector is a reliable solution for your PCB connectivity needs.