EBM08DCST

Heilind Number:SULEBM08DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCST

Detailed Description

Introducing the EBM08DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 16 positions, this connector features two rows of female contacts made of durable PBT and phosphor bronze. Its threaded mount type and thru-hole termination method ensure secure and reliable connections. The phosphor bronze contacts are plated with gold, offering excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation make it easy to install and use. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the EBM08DCST for efficient and dependable performance in your electronic systems.