EBM08DCTH

Heilind Number:SULEBM08DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCTH

Detailed Description

PBT & PHOSPHOR BRONZE; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 3.96 mm, .156 in, voltage: 950 VAC, contact_type: Hairpin, orientation: Straight, number_of_positions: 16, tail_length: .17 in, 4.32 mm, operating_temperature_range: -65 - 125 °C, connector_height: .61 in, 15.49 mm, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin. A reliable and high-performance solution, the EBM08DCTH connector is designed for seamless board-to-board and card edge connections in various applications. Featuring durable PBT and phosphor bronze construction with gold plating, it ensures optimal conductivity and longevity. With a 3A amperage rating and a 950VAC voltage capacity, it meets stringent performance requirements. The connector, with two rows and hairpin contacts for secure mating, offers 16 positions with a pitch of 3.96mm. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Tested for reliability in harsh environments, it operates efficiently in temperatures ranging from -65 to 125°C. The connector, with a low profile and compact dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. Its matte tin termination plating ensures solderability and stability. Trust the EBM08DCTH for robust and efficient connectivity in your electronic designs.