EBM08DCTI

Heilind Number:SULEBM08DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCTI

Detailed Description

Introducing the EBM08DCTI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT & Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3 A and voltage rating of 950 VAC. With a gender specification of Female and two rows of contacts, it offers versatile compatibility for various applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated phosphor bronze contacts with a pitch of 3.96 mm deliver optimal conductivity and signal integrity. Designed for straight orientation, this connector has 16 positions and a tail length of 4.32 mm, meeting the demands of complex circuitry. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating ensures long-term performance and durability. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or consumer electronics, the EBM08DCTI Connector guarantees seamless and efficient connectivity, making it an essential component for your electronic projects.