EBM08DCTN-S288

Heilind Number:SULEBM08DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCTN-S288

Detailed Description

Introducing the EBM08DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contacts, each made of durable PBT and phosphor bronze with gold plating for reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power delivery in various electronic systems. The hairpin contact type and straddle orientation offer secure connections, while the termination method of card extender allows for easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61in and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EBM08DCTNS288 for exceptional performance and durability in your connectivity solutions.