EBM08DCTN

Heilind Number:SULEBM08DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DCTN

Detailed Description

The EBM08DCTN is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender and straight orientation, along with 16 positions and two rows, provide versatile connectivity options. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm and a tail length of 4.32mm, it offers easy installation via thru-hole termination. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environmental conditions. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the EBM08DCTN is a reliable choice for your connectivity needs.