EBM08DCTS-S288

Heilind Number:SULEBM08DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCTS-S288

Detailed Description

Introducing the EBM08DCTS-S288, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a sleek and efficient design, this connector features PBT housing and Phosphor Bronze contacts, ensuring durability and optimal signal transmission. Meeting stringent industry standards, it offers a maximum amperage of 3A and a voltage rating of 950VAC, making it suitable for a wide range of applications. The connector boasts a unique Hairpin contact type and gold plating for enhanced conductivity. Its side hole mount and card extender termination method provide easy installation on PCBs. With 16 positions spread across 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM08DCTSS288 is a reliable choice for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, this connector guarantees quality and performance. Upgrade your electronic systems with the EBM08DCTS-S288 for seamless and efficient connectivity.