| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM08DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM08DCTS |
EBM08DCTS
| Heilind Number: | SULEBM08DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM08DCTS |
| ECAD Model: |
Specifications
Detailed Description
EBM08DCTS combines durable PBT and phosphor bronze construction for reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is suitable for high-power applications. Featuring two rows of hairpin contacts with gold plating, it ensures efficient signal transmission. The straight orientation, 16 positions, and side hole mount type offer versatility in PCB connectivity. With a wide operating temperature range of -65 to 125°C, it is ideal for diverse industrial settings. Matte tin termination plating provides corrosion resistance, while the compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. Perfect for hi-rel applications, this connector guarantees long-term reliability in critical systems.

