EBM08DCTT-S288

Heilind Number:SULEBM08DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:16
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM08DCTT-S288

Detailed Description

Introducing the EBM08DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. Its female gender and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Gold-plated phosphor bronze contacts provide excellent conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3A. With two rows of 16 hairpin contacts on a 3.96mm pitch, this connector offers high-density interconnect solutions. Its straddle orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -65 to 125°C, and with matte tin termination plating ensuring durability, the EBM08DCTT-S288 is a reliable choice for your connectivity needs.